
1208391 | |
|---|---|
DigiKey Part Number | 1882-1208391-ND |
Manufacturer | |
Manufacturer Product Number | 1208391 |
Description | SWITCHING AUTOMATION LIGHT GRIDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 118.110" (0m ~ 3m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 118.110" (0m ~ 3m) | |
Voltage - Supply | 19.2V ~ 28.8V | |
Response Time | 38ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Infrared (950nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 882,90000 Kč | 12 882,90 Kč |
| 10 | 11 633,52200 Kč | 116 335,22 Kč |
| Unit Price without VAT: | 12 882,90000 Kč |
|---|---|
| Unit Price with VAT: | 15 588,30900 Kč |













