Image for 1203274 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203274

DigiKey Part Number
1882-1203274-ND
Manufacturer
Manufacturer Product Number
1203274
Description
MULTIPLE BEAM SYSTEM
Customer Reference
Detailed Description
Light Curtain 14mm Finger Muting Function, Transmitter Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1.35m
Manufacturer
SICK, Inc.
Operating Range
0 ~ 10.0m
Series
Features
Muting Function, Transmitter Only
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Last Time Buy
Operating Temperature
-30°C ~ 55°C
Protection
Finger
Voltage - Supply
24VDC
Detection Capability
14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123 708,88000 Kč123 708,88 Kč
Manufacturers Standard Package
Unit Price without VAT:123 708,88000 Kč
Unit Price with VAT:149 687,74480 Kč