1200057
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200107

DigiKey Part Number
1882-1200107-ND
Manufacturer
Manufacturer Product Number
1200107
Description
MULTIPLE BEAM SYSTEM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
-
Detection Capability
-
Number of Beams
3
Beam Pitch
450mm
Operating Range
0.5m ~ 70m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148 788,64000 Kč48 788,64 Kč
Manufacturers Standard Package
Unit Price without VAT:48 788,64000 Kč
Unit Price with VAT:59 034,25440 Kč