
1142273 | |
|---|---|
DigiKey Part Number | 1882-1142273-ND |
Manufacturer | |
Manufacturer Product Number | 1142273 |
Description | PICS150-01000 PRO-2 6 I/O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 4724.41" (5 ~ 12000cm) Digital Output |
Datasheet | Datasheet |
Category | Sensing Distance 1.97" ~ 4724.41" (5 ~ 12000cm) |
Manufacturer SICK, Inc. | Output Type Digital |
Packaging Box | Voltage - Supply 9V ~ 30V |
Part Status Active | Operating Temperature -33°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154 858,36000 Kč | 154 858,36 Kč |
| Unit Price without VAT: | 154 858,36000 Kč |
|---|---|
| Unit Price with VAT: | 187 378,61560 Kč |















