
1134607 | |
|---|---|
DigiKey Part Number | 1882-1134607-ND |
Manufacturer | |
Manufacturer Product Number | 1134607 |
Description | SENSOR OPTICAL 5-1200CM DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 984.25" (5 ~ 2500cm) Digital Output |
Datasheet | Datasheet |
Category | Sensing Distance 1.97" ~ 984.25" (5 ~ 2500cm) |
Manufacturer SICK, Inc. | Output Type Digital |
Series | Voltage - Supply 9V ~ 30V |
Packaging Bulk | Operating Temperature -33°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58 945,59000 Kč | 58 945,59 Kč |
| Unit Price without VAT: | 58 945,59000 Kč |
|---|---|
| Unit Price with VAT: | 71 324,16390 Kč |















