
1126051 | |
|---|---|
DigiKey Part Number | 1882-1126051-ND |
Manufacturer | |
Manufacturer Product Number | 1126051 |
Description | SMALL PHOTOELECTRIC SENSORS, W12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 433.071" (11m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 200µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (655nm) |
Packaging Bulk | Connection Method Cable with Connector, M8 |
Part Status Active | Ingress Protection IP66, IP67, IP69 |
Sensing Method Retroreflective | Cable Length 10.826" (275.00mm) |
Sensing Distance 433.071" (11m) | Adjustment Type Teaching Method |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 065,81000 Kč | 10 065,81 Kč |
| Unit Price without VAT: | 10 065,81000 Kč |
|---|---|
| Unit Price with VAT: | 12 179,63010 Kč |














