Proximity Optical Sensor 16.535" (420mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1125932

DigiKey Part Number
1882-1125932-ND
Manufacturer
Manufacturer Product Number
1125932
Description
SMALL PHOTOELECTRIC SENSORS, W12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 16.535" (420mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
200µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (655nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66, IP67, IP69
Sensing Method
Proximity
Adjustment Type
Teaching Method
Sensing Distance
16.535" (420mm)
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 462,73000 Kč12 462,73 Kč
Manufacturers Standard Package
Unit Price without VAT:12 462,73000 Kč
Unit Price with VAT:15 079,90330 Kč