Proximity Optical Sensor 13.780" (350mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1125930

DigiKey Part Number
1882-1125930-ND
Manufacturer
Manufacturer Product Number
1125930
Description
SMALL PHOTOELECTRIC SENSORS, W12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 13.780" (350mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
13.780" (350mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Light Source
Red (655nm)
Connection Method
Connector, M12
Ingress Protection
IP66, IP67, IP69
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 542,81000 Kč11 542,81 Kč
1010 391,25900 Kč103 912,59 Kč
Manufacturers Standard Package
Unit Price without VAT:11 542,81000 Kč
Unit Price with VAT:13 966,80010 Kč