
1123835 | |
|---|---|
DigiKey Part Number | 1882-1123835-ND |
Manufacturer | |
Manufacturer Product Number | 1123835 |
Description | SENSOR W26 PHOTO SENSOR PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photo Sensor Sensor PNP Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Photo Sensor |
Series | Output Type PNP |
Packaging Bulk | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 214,76000 Kč | 9 214,76 Kč |
| 5 | 8 678,34800 Kč | 43 391,74 Kč |
| 10 | 8 478,27800 Kč | 84 782,78 Kč |
| 25 | 8 238,64080 Kč | 205 966,02 Kč |
| Unit Price without VAT: | 9 214,76000 Kč |
|---|---|
| Unit Price with VAT: | 11 149,85960 Kč |













