
1123615 | |
|---|---|
DigiKey Part Number | 1882-1123615-ND |
Manufacturer | |
Manufacturer Product Number | 1123615 |
Description | V2D8512R-1MCXXXAL0SXXXX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Image Type Monochrome |
Series | Sensor Type CMOS |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Features Software Included |
Type Multi Code Reader | Mounting Type Chassis Mount |
Visual Field (Max) 3.0m x 2.2m | Ingress Protection IP65 - Dust Tight, Water Resistant |
Visual Field (Min) 500.0mm x 367.0mm | Termination Style Connector |
Installation Distance 500.0mm ~ 3.0m | Operating Temperature 0°C ~ 50°C |
Resolution 4096 x 3008 (12,320,768 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289 912,67000 Kč | 289 912,67 Kč |
| Unit Price without VAT: | 289 912,67000 Kč |
|---|---|
| Unit Price with VAT: | 350 794,33070 Kč |














