Retroreflective Optical Sensor 177.165" (4.5m) NPN/PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1121472

DigiKey Part Number
1882-1121472-ND
Manufacturer
Manufacturer Product Number
1121472
Description
WLD4FP-213121A0ZZZZ2ZZZZZZZZZ1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 177.165" (4.5m) NPN/PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
177.165" (4.5m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN/PNP - Light-ON
Light Source
Red (635nm)
Connection Method
Connector, M8
Ingress Protection
IP66, IP67, IP69
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 638,67000 Kč4 638,67 Kč
Manufacturers Standard Package
Unit Price without VAT:4 638,67000 Kč
Unit Price with VAT:5 612,79070 Kč