
1121271 | |
|---|---|
DigiKey Part Number | 1882-1121271-ND |
Manufacturer | |
Manufacturer Product Number | 1121271 |
Description | LIGHT GRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 15mm Finger |
Datasheet | Datasheet |
Category | Number of Beams 100 |
Manufacturer SICK, Inc. | Beam Pitch 10mm |
Series | Operating Range 0.4m ~ 4.9m |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Protection Finger | Voltage - Supply 18 ~ 30VDC |
Detection Capability 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46 589,10000 Kč | 46 589,10 Kč |
| Unit Price without VAT: | 46 589,10000 Kč |
|---|---|
| Unit Price with VAT: | 56 372,81100 Kč |












