Proximity, Background Suppression Optical Sensor 0" ~ 47.244" (0m ~ 1m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity, Background Suppression Optical Sensor 0" ~ 47.244" (0m ~ 1m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1119980

DigiKey Part Number
1882-1119980-ND
Manufacturer
Manufacturer Product Number
1119980
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0" ~ 47.244" (0m ~ 1m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (635nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP66
Sensing Method
Proximity, Background Suppression
Adjustment Type
Teaching Method
Sensing Distance
0" ~ 47.244" (0m ~ 1m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 925,35000 Kč6 925,35 Kč
106 139,43700 Kč61 394,37 Kč
Manufacturers Standard Package
Unit Price without VAT:6 925,35000 Kč
Unit Price with VAT:8 379,67350 Kč