
1117390 | |
|---|---|
DigiKey Part Number | 1882-1117390-ND |
Manufacturer | |
Manufacturer Product Number | 1117390 |
Description | MAGN LOCKING MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID | |
Circuit | - | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating | - | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Holding Force | 56gf | |
Actuator Type | Panel Disconnect | |
Termination Style | Cable with Connector (M12) | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | 35mm | |
Conduit Thread Size | M12 | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 517,61000 Kč | 22 517,61 Kč |
| Unit Price without VAT: | 22 517,61000 Kč |
|---|---|
| Unit Price with VAT: | 27 246,30810 Kč |














