Light Curtain 30mm Hand/Arm Transmitter Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116215

DigiKey Part Number
1882-1116215-ND
Manufacturer
Manufacturer Product Number
1116215
Description
LIGHTCURTAIN TRANSM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Transmitter Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Detection Capability
30mm
Manufacturer
SICK, Inc.
Operating Range
0 ~ 30.0m
Series
Features
Transmitter Only
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
-30°C ~ 55°C
Protection
Hand/Arm
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139 404,01000 Kč39 404,01 Kč
537 565,46400 Kč187 827,32 Kč
Manufacturers Standard Package
Unit Price without VAT:39 404,01000 Kč
Unit Price with VAT:47 678,85210 Kč