


1116130 | |
|---|---|
DigiKey Part Number | 1882-1116130-ND |
Manufacturer | |
Manufacturer Product Number | 1116130 |
Description | UNIV DETEC4 KIT 1200 MM, 30 MM W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Receiver, Transmitter |
Datasheet | Datasheet |
Category | Number of Beams 1 |
Manufacturer SICK, Inc. | Operating Range 0 ~ 30.0m |
Packaging Box | Features Receiver, Transmitter |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Protection Hand/Arm | Operating Temperature -30°C ~ 55°C |
Detection Capability 30mm | Voltage - Supply 24VDC |
Protective Height 1200mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109 569,45000 Kč | 109 569,45 Kč |
| Unit Price without VAT: | 109 569,45000 Kč |
|---|---|
| Unit Price with VAT: | 132 579,03450 Kč |














