Retroreflective Optical Sensor 0' ~ 59.10' (0 ~ 18m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1115760

DigiKey Part Number
1882-1115760-ND
Manufacturer
Manufacturer Product Number
1115760
Description
COMPACT PHOTOELECTRIC SENSORS, W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0' ~ 59.10' (0 ~ 18m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (635nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66
Sensing Method
Retroreflective
Adjustment Type
Teaching Method
Sensing Distance
0' ~ 59.10' (0 ~ 18m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 899,45000 Kč7 899,45 Kč
107 023,45300 Kč70 234,53 Kč
Manufacturers Standard Package
Unit Price without VAT:7 899,45000 Kč
Unit Price with VAT:9 558,33450 Kč