
1114572 | |
|---|---|
DigiKey Part Number | 1882-1114572-ND |
Manufacturer | |
Manufacturer Product Number | 1114572 |
Description | LIGHT GRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm |
Datasheet | Datasheet |
Category | Protective Height 500mm |
Manufacturer SICK, Inc. | Number of Beams 20 |
Series | Beam Pitch 25mm |
Packaging Bulk | Operating Range 0.4m ~ 4.9m |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Hand/Arm | Operating Temperature -25°C ~ 55°C |
Detection Capability 30mm | Voltage - Supply 18 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 927,07000 Kč | 25 927,07 Kč |
| Unit Price without VAT: | 25 927,07000 Kč |
|---|---|
| Unit Price with VAT: | 31 371,75470 Kč |












