
1112297 | |
|---|---|
DigiKey Part Number | 1882-1112297-ND |
Manufacturer | |
Manufacturer Product Number | 1112297 |
Description | FLEXISOFT 6IN/8OUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 13 ~ 30VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 13 ~ 30VDC |
Manufacturer SICK, Inc. | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Controller Type General Purpose | Approval Agency CCC, CE, cULus |
Contact Rating @ Voltage 0.5A @ 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 719,09000 Kč | 18 719,09 Kč |
| Unit Price without VAT: | 18 719,09000 Kč |
|---|---|
| Unit Price with VAT: | 22 650,09890 Kč |















