
1112242 | |
|---|---|
DigiKey Part Number | 1882-1112242-ND |
Manufacturer | |
Manufacturer Product Number | 1112242 |
Description | SENSOR DIST DETE SENSOR DIGITAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor Digital Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Distance Detection Sensor |
Series | Output Type Digital |
Packaging Bulk | Operating Temperature -30°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115 355,45000 Kč | 115 355,45 Kč |
| Unit Price without VAT: | 115 355,45000 Kč |
|---|---|
| Unit Price with VAT: | 139 580,09450 Kč |





