
1108021 | |
|---|---|
DigiKey Part Number | 1882-1108021-ND |
Manufacturer | |
Manufacturer Product Number | 1108021 |
Description | LIGHT GRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 55mm Leg/Body |
Datasheet | Datasheet |
Category | Protective Height 1.4m |
Manufacturer SICK, Inc. | Number of Beams 28 |
Series | Beam Pitch 50mm |
Packaging Bulk | Operating Range 0 ~ 9.1m |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Protection Leg/Body | Operating Temperature -25°C ~ 55°C |
Detection Capability 55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 095,23000 Kč | 32 095,23 Kč |
| Unit Price without VAT: | 32 095,23000 Kč |
|---|---|
| Unit Price with VAT: | 38 835,22830 Kč |













