
1105479 | |
|---|---|
DigiKey Part Number | 1882-1105479-ND |
Manufacturer | |
Manufacturer Product Number | 1105479 |
Description | ENC INCR HTL/PSH-PUL USR SEL CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1200 HTL, Push-Pull User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 27V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type HTL, Push-Pull | Termination Style Cable |
Pulses per Revolution 1200 | Rotational Life (Cycles Min) 2B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1114679 | SICK, Inc. | 0 | 1882-1114679-ND | 5 754,50000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 146,74000 Kč | 6 146,74 Kč |
| Unit Price without VAT: | 6 146,74000 Kč |
|---|---|
| Unit Price with VAT: | 7 437,55540 Kč |















