
1100688 | |
|---|---|
DigiKey Part Number | 1882-1100688-ND |
Manufacturer | |
Manufacturer Product Number | 1100688 |
Description | SAFETY RELAY CAT 4 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Contact Form DPST-NO (2 Form A) |
Manufacturer SICK, Inc. | Contact Rating (Current) 2 A |
Series | Switching Voltage 230VAC, 230VDC - Max |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Contact Material Silver (Ag), Gold (Au) |
Mounting Type DIN Rail | Base Product Number |
Coil Voltage 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 734,15000 Kč | 16 734,15 Kč |
| 10 | 14 896,94700 Kč | 148 969,47 Kč |
| Unit Price without VAT: | 16 734,15000 Kč |
|---|---|
| Unit Price with VAT: | 20 248,32150 Kč |




















