
1100615 | |
|---|---|
DigiKey Part Number | 1882-1100615-ND |
Manufacturer | |
Manufacturer Product Number | 1100615 |
Description | SENSOR INTEGR.GATE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 6 Connector Opening Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Blue | |
Features | 6 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 038,69000 Kč | 16 038,69 Kč |
| Unit Price without VAT: | 16 038,69000 Kč |
|---|---|
| Unit Price with VAT: | 19 406,81490 Kč |




