
6081949 | |
|---|---|
DigiKey Part Number | 1882-6081949-ND |
Manufacturer | |
Manufacturer Product Number | 6081949 |
Description | ULTRASONIC SENSORS, UC40, UC40-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 7.874" ~ 78.740" (200mm ~ 2000mm) IP65, IP67 Module |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic, Polyamide (PA) |
Series | Voltage - Supply 9V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 7.874" ~ 78.740" (200mm ~ 2000mm) | Indicator LED |
Output Type Push-Pull, NPN/PNP | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 246,36000 Kč | 16 246,36 Kč |
| 5 | 15 378,51600 Kč | 76 892,58 Kč |
| 10 | 15 054,60000 Kč | 150 546,00 Kč |
| Unit Price without VAT: | 16 246,36000 Kč |
|---|---|
| Unit Price with VAT: | 19 658,09560 Kč |







