
6081947 | |
|---|---|
DigiKey Part Number | 1882-6081947-ND |
Manufacturer | |
Manufacturer Product Number | 6081947 |
Description | ULTRASONIC SENSORS, UC40, UC40-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 7.874" ~ 196.850" (200mm ~ 5m) IP65, IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 7.874" ~ 196.850" (200mm ~ 5m) | |
Output Type | Push-Pull, NPN/PNP | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic, Polyamide (PA) | |
Voltage - Supply | 9V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 038,93000 Kč | 10 038,93 Kč |
| Unit Price without VAT: | 10 038,93000 Kč |
|---|---|
| Unit Price with VAT: | 12 147,10530 Kč |







