
1097727 | |
|---|---|
DigiKey Part Number | 1882-1097727-ND |
Manufacturer | |
Manufacturer Product Number | 1097727 |
Description | EX PROOF ENCLOSURE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Blanking |
Datasheet | Datasheet |
Category | Protective Height 900mm |
Manufacturer SICK, Inc. | Operating Range 0 ~ 17.6m |
Series | Features Blanking |
Packaging Bulk | Ingress Protection IP65/IP66 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Protection Hand/Arm | Voltage - Supply 24VDC |
Detection Capability 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419 899,53000 Kč | 419 899,53 Kč |
| Unit Price without VAT: | 419 899,53000 Kč |
|---|---|
| Unit Price with VAT: | 508 078,43130 Kč |














