1096726
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1096726

DigiKey Part Number
1882-1096726-ND
Manufacturer
Manufacturer Product Number
1096726
Description
PHOTOELEC SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 984.252" (0m ~ 25m) Dark-On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0" ~ 984.252" (0m ~ 25m)
Voltage - Supply
96 ~ 250VAC, 21.6 ~ 250VDC
Response Time
500µs
Output Configuration
Dark-On
Light Source
Red (631nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
5.906" (150.00mm)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 092,63000 Kč5 092,63 Kč
104 469,29400 Kč44 692,94 Kč
Manufacturers Standard Package
Unit Price without VAT:5 092,63000 Kč
Unit Price with VAT:6 162,08230 Kč