


1095761 | |
|---|---|
DigiKey Part Number | 1882-1095761-ND |
Manufacturer | |
Manufacturer Product Number | 1095761 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 1.181" ~ 3.937" (30mm ~ 100mm) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 1.181" ~ 3.937" (30mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN - Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67 | |
Cable Length | 98.43" (2.5m) | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 231,85000 Kč | 6 231,85 Kč |
| Unit Price without VAT: | 6 231,85000 Kč |
|---|---|
| Unit Price with VAT: | 7 540,53850 Kč |













