Proximity, Reflective Optical Sensor 3.937" (100mm) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1095580

DigiKey Part Number
1882-1095580-ND
Manufacturer
Manufacturer Product Number
1095580
Description
ARRAY SENSORS, AS30, AS30-WBM534
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Reflective Optical Sensor 3.937" (100mm) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity, Reflective
Sensing Distance
3.937" (100mm)
Voltage - Supply
18V ~ 30V
Response Time
-
Output Configuration
Push-Pull, NPN/PNP
Light Source
White (400 - 700nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128 703,01000 Kč28 703,01 Kč
Manufacturers Standard Package
Unit Price without VAT:28 703,01000 Kč
Unit Price with VAT:34 730,64210 Kč