Proximity, Reflective Optical Sensor 3.937" (100mm) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1095578

DigiKey Part Number
1882-1095578-ND
Manufacturer
Manufacturer Product Number
1095578
Description
ARRAY SENSORS, AS30, AS30-EBM534
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Reflective Optical Sensor 3.937" (100mm) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity, Reflective
Sensing Distance
3.937" (100mm)
Voltage - Supply
18V ~ 30V
Response Time
-
Output Configuration
Push-Pull, NPN/PNP
Light Source
White (400 - 700nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127 215,09000 Kč27 215,09 Kč
Manufacturers Standard Package
Unit Price without VAT:27 215,09000 Kč
Unit Price with VAT:32 930,25890 Kč