
1095577 | |
|---|---|
DigiKey Part Number | 1882-1095577-ND |
Manufacturer | |
Manufacturer Product Number | 1095577 |
Description | ARRAY SENSORS, AS30, AS30-EBM314 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Reflective Optical Sensor 0.98" (25mm) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Voltage - Supply 18V ~ 30V |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source White (400 - 700nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity, Reflective | Adjustment Type Fixed |
Sensing Distance 0.98" (25mm) | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 303,62000 Kč | 28 303,62 Kč |
| Unit Price without VAT: | 28 303,62000 Kč |
|---|---|
| Unit Price with VAT: | 34 247,38020 Kč |











