
| 1092960 | |
|---|---|
| DigiKey Part Number | 1882-1092960-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1092960 | 
| Description | SENSOR LEVEL SWITCH | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Liquid Level Sensor Switch NPN-NO Output Threaded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Liquid | |
| Output Type | Switch | |
| Output Configuration | NPN-NO | |
| Current | 100 mA | |
| Switch Actuation Level | - | |
| Mounting Type | Threaded | |
| Material - Housing & Prism | Stainless Steel | |
| Operating Temperature | -10°C ~ 55°C | |
| Voltage Rating | 10V ~ 30V | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 296,92000 Kč | 3 296,92 Kč | 
| Unit Price without VAT: | 3 296,92000 Kč | 
|---|---|
| Unit Price with VAT: | 3 989,27320 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic