
1092553 | |
|---|---|
DigiKey Part Number | 1882-1092553-ND |
Manufacturer | |
Manufacturer Product Number | 1092553 |
Description | ICD890-46342010 IMAGE-CAPTURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated |
Manufacturer SICK, Inc. | Sensor Type CMOS |
Series | Voltage - Supply 24VDC |
Packaging Box | Features Software Included |
Part Status Active | Mounting Type Chassis Mount |
Type Multi Code Reader | Termination Style Connector |
Visual Field (Max) Lens Required | Ingress Protection IP65 - Dust Tight, Water Resistant |
Visual Field (Min) Lens Required | Operating Temperature -10°C ~ 50°C |
Installation Distance 1.55m ~ 3.6m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 170 279,85000 Kč | 1 170 279,85 Kč |
| Unit Price without VAT: | 1 170 279,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 416 038,61850 Kč |












