
1092550 | |
|---|---|
DigiKey Part Number | 1882-1092550-ND |
Manufacturer | |
Manufacturer Product Number | 1092550 |
Description | IMAGE-CAPTURE-DEVICE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated |
Manufacturer SICK, Inc. | Sensor Type CMOS |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Features Software Included |
Part Status Active | Mounting Type Chassis Mount |
Type Multi Code Reader | Termination Style Cable with Connector |
Visual Field (Max) 1200.0mm x 1035.0mm | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 1550.0mm ~ 3600.0mm | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937 982,34000 Kč | 937 982,34 Kč |
| Unit Price without VAT: | 937 982,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 134 958,63140 Kč |













