
1091389 | |
|---|---|
DigiKey Part Number | 1882-1091389-ND |
Manufacturer | |
Manufacturer Product Number | 1091389 |
Description | CODER ANGUL ATTACHM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 10 ~ 30VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable with Connector |
Type Bar Code Reader | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 25.0mm ~ 330.0mm | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74 575,24000 Kč | 74 575,24 Kč |
| Unit Price without VAT: | 74 575,24000 Kč |
|---|---|
| Unit Price with VAT: | 90 236,04040 Kč |














