
1087463 | |
|---|---|
DigiKey Part Number | 1882-1087463-ND |
Manufacturer | |
Manufacturer Product Number | 1087463 |
Description | LUMINESCENCE SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.315" ~ 0.787" (8mm ~ 20mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 80µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Ultra Violet (370nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Distance 0.315" ~ 0.787" (8mm ~ 20mm) | Adjustment Type Teaching Method |
Voltage - Supply 12V ~ 24V | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 055,43000 Kč | 14 055,43 Kč |
| 10 | 12 709,14400 Kč | 127 091,44 Kč |
| Unit Price without VAT: | 14 055,43000 Kč |
|---|---|
| Unit Price with VAT: | 17 007,07030 Kč |













