1085716
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1085716

DigiKey Part Number
1882-1085716-ND
Manufacturer
Manufacturer Product Number
1085716
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 283.465" (0m ~ 7.2m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0" ~ 283.465" (0m ~ 7.2m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 171,69000 Kč4 171,69 Kč
103 636,13500 Kč36 361,35 Kč
Manufacturers Standard Package
Unit Price without VAT:4 171,69000 Kč
Unit Price with VAT:5 047,74490 Kč