
1085378 | |
|---|---|
DigiKey Part Number | 1882-1085378-ND |
Manufacturer | |
Manufacturer Product Number | 1085378 |
Description | LECTOR62 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | 1200.0mm x 960.0mm | |
Visual Field (Min) | 200.0mm x 160.0mm | |
Installation Distance | 70.0mm ~ 1.5m | |
Resolution | 1280 x 1024 (1,310,720 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 12 ~ 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62 042,77000 Kč | 62 042,77 Kč |
| Unit Price without VAT: | 62 042,77000 Kč |
|---|---|
| Unit Price with VAT: | 75 071,75170 Kč |















