Machine Safety Controller General Purpose Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1085357

DigiKey Part Number
1882-1085357-ND
Manufacturer
Manufacturer Product Number
1085357
Description
FLEXI COMPACT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
-
Contact Rating @ Voltage
-
Voltage - Supply
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Features
-
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 708,15000 Kč21 708,15 Kč
1018 408,59000 Kč184 085,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21 708,15000 Kč
Unit Price with VAT:26 266,86150 Kč