1085283
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1085283

DigiKey Part Number
1882-1085283-ND
Manufacturer
Manufacturer Product Number
1085283
Description
PHOTOELECTRIC PROXIMITY SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 1.969" ~ 55.118" (50mm ~ 1.4m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
1.969" ~ 55.118" (50mm ~ 1.4m)
Voltage - Supply
10V ~ 30V
Response Time
16.7ms
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Light Source
Red (658nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-35°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 215,86000 Kč11 215,86 Kč
1010 146,14200 Kč101 461,42 Kč
Manufacturers Standard Package
Unit Price without VAT:11 215,86000 Kč
Unit Price with VAT:13 571,19060 Kč