
1084089 | |
|---|---|
DigiKey Part Number | 1882-1084089-ND |
Manufacturer | |
Manufacturer Product Number | 1084089 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 16.535" (5mm ~ 420mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 16.535" (5mm ~ 420mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.25ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 510,43000 Kč | 6 510,43 Kč |
| 10 | 5 760,29700 Kč | 57 602,97 Kč |
| Unit Price without VAT: | 6 510,43000 Kč |
|---|---|
| Unit Price with VAT: | 7 877,62030 Kč |













