Light Curtain Transmitter Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain Transmitter Only
#40SecondsOfSafety: Quick diagnostics and troubleshooting via NFC with the SICK Safety Assistant App

1082690

DigiKey Part Number
1882-1082690-ND
Manufacturer
Manufacturer Product Number
1082690
Description
MULTIPLE BEAM SYSTEM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain Transmitter Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
-
Detection Capability
-
Number of Beams
4
Beam Pitch
300mm
Operating Range
0 ~ 17.0m
Features
Transmitter Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 402,92000 Kč20 402,92 Kč
Manufacturers Standard Package
Unit Price without VAT:20 402,92000 Kč
Unit Price with VAT:24 687,53320 Kč