
1082033 | |
|---|---|
DigiKey Part Number | 1882-1082033-ND |
Manufacturer | |
Manufacturer Product Number | 1082033 |
Description | SENSOR FLOW LIQ 0 ~ 250 LPM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 250 LPM Stainless Steel |
Datasheet | Datasheet |
Category | Flow Sensor Type Liquid |
Manufacturer SICK, Inc. | Voltage - Input 12V ~ 30V |
Series | Switch Function/Rating 4mA ~ 20mA |
Packaging Bulk | Material - Body Stainless Steel |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Sensing Range 0 ~ 250 LPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113 395,71000 Kč | 113 395,71 Kč |
| Unit Price without VAT: | 113 395,71000 Kč |
|---|---|
| Unit Price with VAT: | 137 208,80910 Kč |












