
1081995 | |
|---|---|
DigiKey Part Number | 1882-1081995-ND |
Manufacturer | |
Manufacturer Product Number | 1081995 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 21.654" (5mm ~ 550mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.197" ~ 21.654" (5mm ~ 550mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 603,68000 Kč | 3 603,68 Kč |
| 10 | 3 120,61800 Kč | 31 206,18 Kč |
| Unit Price without VAT: | 3 603,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 360,45280 Kč |














