
1079361 | |
|---|---|
DigiKey Part Number | 1882-1079361-ND |
Manufacturer | |
Manufacturer Product Number | 1079361 |
Description | MAGN POSITION SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Included Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | 0V ~ 10V, 4mA ~ 20mA, Push-Pull | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | - | |
Resistance | 2 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 12V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -20°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 338,65000 Kč | 9 338,65 Kč |
| 5 | 8 800,05200 Kč | 44 000,26 Kč |
| 10 | 8 599,12200 Kč | 85 991,22 Kč |
| 25 | 8 358,45560 Kč | 208 961,39 Kč |
| Unit Price without VAT: | 9 338,65000 Kč |
|---|---|
| Unit Price with VAT: | 11 299,76650 Kč |








