
1079292 | |
|---|---|
DigiKey Part Number | 1882-1079292-ND |
Manufacturer | |
Manufacturer Product Number | 1079292 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 0.315" (0mm ~ 8mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0" ~ 0.315" (0mm ~ 8mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 596,54000 Kč | 3 596,54 Kč |
| 5 | 3 357,03400 Kč | 16 785,17 Kč |
| 10 | 3 267,77200 Kč | 32 677,72 Kč |
| 25 | 3 160,90440 Kč | 79 022,61 Kč |
| 50 | 3 087,73500 Kč | 154 386,75 Kč |
| Unit Price without VAT: | 3 596,54000 Kč |
|---|---|
| Unit Price with VAT: | 4 351,81340 Kč |














