Inductive Proximity Sensor 0" ~ 0.315" (0mm ~ 8mm) IP68, IP69K Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1079289

DigiKey Part Number
1882-1079289-ND
Manufacturer
Manufacturer Product Number
1079289
Description
INDUCT PROXIM SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0" ~ 0.315" (0mm ~ 8mm) IP68, IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0" ~ 0.315" (0mm ~ 8mm)
Output Type
PNP-NC/NO, 4-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 75°C
Ingress Protection
IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 182,46000 Kč3 182,46 Kč
52 968,48800 Kč14 842,44 Kč
102 888,67400 Kč28 886,74 Kč
252 793,16240 Kč69 829,06 Kč
502 727,73680 Kč136 386,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3 182,46000 Kč
Unit Price with VAT:3 850,77660 Kč