Optical Sensor 0.512" (13mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1078097

DigiKey Part Number
1882-1078097-ND
Manufacturer
Manufacturer Product Number
1078097
Description
CONTRAST SENSOR RGB LED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.512" (13mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
-
Sensing Distance
0.512" (13mm)
Voltage - Supply
10.8V ~ 28.8V
Response Time
10µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
RGB LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
196.85" (5m)
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 60°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 085,65000 Kč17 085,65 Kč
516 185,38400 Kč80 926,92 Kč
1015 849,35300 Kč158 493,53 Kč
Manufacturers Standard Package
Unit Price without VAT:17 085,65000 Kč
Unit Price with VAT:20 673,63650 Kč