
1078006 | |
|---|---|
DigiKey Part Number | 1882-1078006-ND |
Manufacturer | |
Manufacturer Product Number | 1078006 |
Description | MAGNETIC SENSORS, MQB, MQ10-60AP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetic Magnet PNP-NO Cable Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Output Type | PNP-NO | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Frequency | 1 kHz | |
Voltage - Supply | 10V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 75°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 896,90000 Kč | 2 896,90 Kč |
| 5 | 2 699,49400 Kč | 13 497,47 Kč |
| 10 | 2 625,88200 Kč | 26 258,82 Kč |
| 25 | 2 537,77120 Kč | 63 444,28 Kč |
| 50 | 2 477,44600 Kč | 123 872,30 Kč |
| Unit Price without VAT: | 2 896,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 505,24900 Kč |




